Part Details for WMF128K8X-120DEM5 by Mercury Systems Inc
Overview of WMF128K8X-120DEM5 by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMF128K8X-120DEM5
WMF128K8X-120DEM5 CAD Models
WMF128K8X-120DEM5 Part Data Attributes
|
WMF128K8X-120DEM5
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WMF128K8X-120DEM5
Mercury Systems Inc
Flash, 128KX8, 120ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | SOJ, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-CDSO-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.96 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.23 mm |
Alternate Parts for WMF128K8X-120DEM5
This table gives cross-reference parts and alternative options found for WMF128K8X-120DEM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMF128K8X-120DEM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMF128K8X-120DEI5 | Flash, 128KX8, 120ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Mercury Systems Inc | WMF128K8X-120DEM5 vs WMF128K8X-120DEI5 |
WMF128K8-120DEM5A | Flash, 128KX8, 120ns, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | WMF128K8X-120DEM5 vs WMF128K8-120DEM5A |
WMF128K8-120DEC5 | Flash, 128KX8, 120ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | White Electronic Designs Corp | WMF128K8X-120DEM5 vs WMF128K8-120DEC5 |
5962-9669002HXC | Flash, 128KX8, 120ns, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | WMF128K8X-120DEM5 vs 5962-9669002HXC |
WMF128K8X-120DEC5 | Flash, 128KX8, 120ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Mercury Systems Inc | WMF128K8X-120DEM5 vs WMF128K8X-120DEC5 |
5962-9669002HXX | Flash, 128KX8, 120ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Microsemi Corporation | WMF128K8X-120DEM5 vs 5962-9669002HXX |
WMF128K8-120DEQ5A | Flash, 128KX8, 120ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Microsemi Corporation | WMF128K8X-120DEM5 vs WMF128K8-120DEQ5A |
WMF128K8-120DEQ5 | Flash, 128KX8, 120ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Microsemi Corporation | WMF128K8X-120DEM5 vs WMF128K8-120DEQ5 |
WMF128K8-120DEM5 | Flash, 128KX8, 120ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Mercury Systems Inc | WMF128K8X-120DEM5 vs WMF128K8-120DEM5 |
WMF128K8-120DEC5A | Flash, 128KX8, 120ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Microsemi Corporation | WMF128K8X-120DEM5 vs WMF128K8-120DEC5A |