Part Details for WR18X6190FTL by Walsin Technology Corporation
Overview of WR18X6190FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR18X6190FTL
WR18X6190FTL CAD Models
WR18X6190FTL Part Data Attributes
|
WR18X6190FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR18X6190FTL
Walsin Technology Corporation
Fixed Resistor, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR18X6190FTL
This table gives cross-reference parts and alternative options found for WR18X6190FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR18X6190FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X6190FTL | Fixed Resistor, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR18X6190FTL vs MR18X6190FTL |
RC1218F6190 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | WR18X6190FTL vs RC1218F6190 |
CR1218F619RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | WR18X6190FTL vs CR1218F619RD50 |
MR18X6190FQL | Fixed Resistor, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR18X6190FTL vs MR18X6190FQL |
232273576191L | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR18X6190FTL vs 232273576191L |
232273526191 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WR18X6190FTL vs 232273526191 |
AF1218FK-07619RL | Fixed Resistor, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WR18X6190FTL vs AF1218FK-07619RL |
RMC-286190FK | RES,SMT,NON-SPECIFIED,619 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | WR18X6190FTL vs RMC-286190FK |
9C12181W6190FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | WR18X6190FTL vs 9C12181W6190FKPF5 |
CLF1218619R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WR18X6190FTL vs CLF1218619R1%100PPM/KNB16 |