Part Details for WRFT412R51P by Dearborn Electronics Inc
Results Overview of WRFT412R51P by Dearborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WRFT412R51P Information
WRFT412R51P by Dearborn Electronics Inc is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
WRFT412R51P Part Data Attributes
|
|
WRFT412R51P
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WRFT412R51P
Dearborn Electronics Inc
RF TRANSFORMER
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | Matching | |
| Height | 4.5 Mm | |
| Isolation Voltage | 500 V | |
| Length | 5.5 Mm | |
| Manufacturer Series | Wrft412r51p | |
| Mounting Feature | Through Hole Mounted | |
| Number of Primary Winding | 1 | |
| Number of Secondary Winding | 1 | |
| Operating Frequency-Max | 400000 Khz | |
| Operating Frequency-Min | 100 Khz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Physical Dimension | 5.5mm X 5.5mm X 4.5mm | |
| Surface Mount | No | |
| Transformer Type | Rf Transformer | |
| Width | 5.5 Mm |