WS512K32-55G2LQA
Description: SRAM Module, 512KX32, 55ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68

Overview of WS512K32-55G2LQA by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for WS512K32-55G2LQA by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WS512K32-55G2LQA by Mercury Systems Inc

WS512K32-55G2LQA
Mercury Systems Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
QFP,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
Additional Feature
USER CONFIGURABLE AS 2M X 8
Alternate Memory Width
16
JESD-30 Code
S-CQFP-G68
Length
22.36 mm
Memory Density
16777216 bit
Memory IC Type
SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
68
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.1 mm
Supply Current-Max
0.66 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
22.36 mm
Want to compare parts?
  1. WS512K32-55G2LQA
    Mercury Systems Inc
    SRAM Module, 512KX32, 55ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68
    VS

Alternate Parts for WS512K32-55G2LQA

This table gives cross-reference parts and alternative options found for WS512K32-55G2LQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS512K32-55G2LQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS8S512K32Q1-55/IT SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components WS512K32-55G2LQA vs AS8S512K32Q1-55/IT
5962-9461111HAC SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 White Electronic Designs Corp WS512K32-55G2LQA vs 5962-9461111HAC
AS8S512K32Q1-55/XT SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components WS512K32-55G2LQA vs AS8S512K32Q1-55/XT
WS512K32-55G2LIA SRAM Module, 512KX32, 55ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 Mercury Systems Inc WS512K32-55G2LQA vs WS512K32-55G2LIA
5962-9461105HAA SRAM Module, 512KX32, 55ns, CMOS, CQFP68, QFP-68 Micross Components WS512K32-55G2LQA vs 5962-9461105HAA
5962-9461105HAC SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CO-FIRED CERAMIC, QFP-68 White Electronic Designs Corp WS512K32-55G2LQA vs 5962-9461105HAC
WS512K32-55G2LQ SRAM Module, 512KX32, 55ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 Mercury Systems Inc WS512K32-55G2LQA vs WS512K32-55G2LQ
AS8S512K32Q1-55/883C SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CERAMIC, BQFP-68 Micross Components WS512K32-55G2LQA vs AS8S512K32Q1-55/883C
WS512K32-55G2LC SRAM Module, 512KX32, 55ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 Mercury Systems Inc WS512K32-55G2LQA vs WS512K32-55G2LC
AS8S512K32Q1-55L/883 SRAM Module, Micross Components WS512K32-55G2LQA vs AS8S512K32Q1-55L/883
Part Number Description Manufacturer Compare
WS128K32-45HSME SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp WS512K32-55G2LQA vs WS128K32-45HSME
CY7C194-35LC Standard SRAM, 64KX4, 35ns, CMOS, LCC-28 Cypress Semiconductor WS512K32-55G2LQA vs CY7C194-35LC
SMDP-65656L45 Standard SRAM, 32KX8, CMOS, CDFP28, Temic Semiconductors WS512K32-55G2LQA vs SMDP-65656L45
FT6264-45PCLF Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Force Technologies Ltd WS512K32-55G2LQA vs FT6264-45PCLF
FT6198A-20DC Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Force Technologies Ltd WS512K32-55G2LQA vs FT6198A-20DC
WS128K32V-20G4S SRAM Module, 512KX8, 20ns, CMOS, White Electronic Designs Corp WS512K32-55G2LQA vs WS128K32V-20G4S
WS128K32-20G4I SRAM Module, 512KX8, 20ns, CMOS, CQFP68, 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp WS512K32-55G2LQA vs WS128K32-20G4I
MB8287-35PSK Standard SRAM, 32KX8, 35ns, CMOS, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32 FUJITSU Semiconductor Limited WS512K32-55G2LQA vs MB8287-35PSK
WS128K32-45G2IA SRAM Module, 512KX8, 45ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp WS512K32-55G2LQA vs WS128K32-45G2IA
IMS1820W-35 64KX4 STANDARD SRAM, 35ns, CQCC28, CERAMIC, LCC-28 STMicroelectronics WS512K32-55G2LQA vs IMS1820W-35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WS512K32-55G2LQA by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WS512K32-55G2LQA by Mercury Systems Inc

Select Manufacturer
Which Manufacturer of WS512K32-55G2LQA would you like to use for your alert(s)?
  • Please alert me when WS512K32-55G2LQA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WS512K32-55G2LQA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WS512K32-55G2LQA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WS512K32-55G2LQA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WS512K32-55G2LQA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WS512K32-55G2LQA by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: