Part Details for WSL2010R0680JEA by Vishay Dale
Results Overview of WSL2010R0680JEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2010R0680JEA Information
WSL2010R0680JEA by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSL2010R0680JEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WSL2010R0680JEA-ND
|
DigiKey | RES 0.068 OHM 5% 1/2W 2010 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4557 | Buy Now |
|
DISTI #
71586981
|
RS | CURRENT SENSE, RESISTOR, WSL-2010.0685%EAE3 Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4210 / $0.4950 | RFQ |
US Tariff Estimator: WSL2010R0680JEA by Vishay Dale
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WSL2010R0680JEA
WSL2010R0680JEA Part Data Attributes
|
|
WSL2010R0680JEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL2010R0680JEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 5 %, 75 ppm, 0.068 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 2010 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 170 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 0.635 Mm | |
| Package Length | 5.08 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.54 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 0.068 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Strip | |
| Temperature Coefficient | 75 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 0.1844 V |
Alternate Parts for WSL2010R0680JEA
This table gives cross-reference parts and alternative options found for WSL2010R0680JEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2010R0680JEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WSL2010R0680JBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 0.5W, 0.068ohm, 5% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | WSL2010R0680JEA vs WSL2010R0680JBA |
| WSL2010R0680JEK | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 5 %, 75 ppm, 0.068 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | WSL2010R0680JEA vs WSL2010R0680JEK |
| WSL2010R0680JEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 0.5W, 0.068ohm, 5% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | WSL2010R0680JEA vs WSL2010R0680JEA |