Part Details for WSL2816R0800FEH by Vishay Dale
Results Overview of WSL2816R0800FEH by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2816R0800FEH Information
WSL2816R0800FEH by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSL2816R0800FEH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WSLK-.08CT-ND
|
DigiKey | RES 0.08 OHM 1% 2W 2816 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6439 In Stock |
|
$0.3476 / $1.3600 | Buy Now |
|
DISTI #
71589527
|
RS | CURRENT SENSE, RESISTOR, WSL-2816.081%EHE3 Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
|
|
New Advantage Corporation | WSL Series 2816 2 W 0.08 Ohm �1% �75 ppm/�C SMT Power Metal Strip� Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.5615 / $0.6083 | Buy Now |
US Tariff Estimator: WSL2816R0800FEH by Vishay Dale
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WSL2816R0800FEH
WSL2816R0800FEH Part Data Attributes
|
|
WSL2816R0800FEH
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL2816R0800FEH
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 75 ppm, 0.08 ohm, SURFACE MOUNT, 2816, CHIP, GREEN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smt, 2816 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 170 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 0.635 Mm | |
| Package Length | 7.1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 4.2 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 0.08 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2816 | |
| Surface Mount | Yes | |
| Technology | Metal Strip | |
| Temperature Coefficient | 75 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 0.4 V |
Alternate Parts for WSL2816R0800FEH
This table gives cross-reference parts and alternative options found for WSL2816R0800FEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2816R0800FEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WSL2816R0800FEH | Vishay Intertechnologies | $0.6725 | Fixed Resistor, Metal Strip, 2W, 0.08ohm, 0.4V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2816, CHIP | WSL2816R0800FEH vs WSL2816R0800FEH |
| WSL2816R0800FTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 2W, 0.08ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2816, CHIP | WSL2816R0800FEH vs WSL2816R0800FTA |
| WSL2816R0800FEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 2W, 0.08ohm, 0.4V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2816, CHIP | WSL2816R0800FEH vs WSL2816R0800FEK |
| WSL2816R0800FEK | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 75 ppm, 0.08 ohm, SURFACE MOUNT, 2816, CHIP, GREEN | WSL2816R0800FEH vs WSL2816R0800FEK |
| WSL2816R0800FEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, | WSL2816R0800FEH vs WSL2816R0800FEB |
| WSL2816R0800FTA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 75 ppm, 0.08 ohm, SURFACE MOUNT, 2816, CHIP | WSL2816R0800FEH vs WSL2816R0800FTA |
| WSL2816R0800FTH | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 2W, 0.08ohm, 0.4V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2816, CHIP | WSL2816R0800FEH vs WSL2816R0800FTH |
WSL2816R0800FEH Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for WSL2816R0800FEH is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the WSL2816R0800FEH is a high-frequency resistor, designed to operate up to 1 GHz, making it suitable for high-frequency applications such as RF circuits, antennas, and filters.
-
The power rating of the WSL2816R0800FEH at 70°C is 0.8 W, which is the maximum power the resistor can handle without exceeding its maximum operating temperature.
-
Yes, the WSL2816R0800FEH resistor is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications, including high-reliability and high-temperature operation.
-
The WSL2816R0800FEH has a moisture sensitivity level (MSL) of 1, which means it can withstand exposure to moisture without damage, making it suitable for use in humid environments.