Datasheets
WW2ABT412R by: SEI Stackpole Electronics Inc

Fixed Resistor, Wire Wound, 2.6W, 412ohm, 32.7292V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount

Part Details for WW2ABT412R by SEI Stackpole Electronics Inc

Results Overview of WW2ABT412R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Space Technology Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Electronic Manufacturing Renewable Energy

WW2ABT412R Information

WW2ABT412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: WW2ABT412R by SEI Stackpole Electronics Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

WW2ABT412R
SEI Stackpole Electronics Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for WW2ABT412R

WW2ABT412R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WW2ABT412R Part Data Attributes

WW2ABT412R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
WW2ABT412R SEI Stackpole Electronics Inc Fixed Resistor, Wire Wound, 2.6W, 412ohm, 32.7292V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description Axial,
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature Precision
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.81 Mm
Mounting Feature Through Hole Mount
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 3.96 Mm
Package Length 13.97 Mm
Package Style Axial
Packing Method Tr, 11 Inch
Rated Power Dissipation (P) 2.6 W
Rated Temperature 70 °C
Resistance 412 Ω
Resistor Type Fixed Resistor
Surface Mount No
Technology Wire Wound
Temperature Coefficient 20 Ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape Wire
Tolerance 0.1%
Working Voltage 32.7292 V

Alternate Parts for WW2ABT412R

This table gives cross-reference parts and alternative options found for WW2ABT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WW2ABT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
WW2ABB412R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Wire Wound, 2.6W, 412ohm, 32.7292V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount WW2ABT412R vs WW2ABB412R
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WW2ABT412R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WW2ABT412R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of WW2ABT412R would you like to use for your alert(s)?
  • Please alert me when WW2ABT412R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WW2ABT412R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WW2ABT412R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WW2ABT412R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WW2ABT412R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WW2ABT412R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: