Part Details for X24001M-2.7 by Xicor Inc
Overview of X24001M-2.7 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for X24001M-2.7
X24001M-2.7 CAD Models
X24001M-2.7 Part Data Attributes
|
X24001M-2.7
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X24001M-2.7
Xicor Inc
EEPROM, 16X8, Serial, CMOS, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Memory Density | 128 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for X24001M-2.7
This table gives cross-reference parts and alternative options found for X24001M-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24001M-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24C00MT1 | EEPROM, 16X8, Serial, CMOS, PDSO8, MSOP-8 | Xicor Inc | X24001M-2.7 vs X24C00MT1 |
X24C00MIG-2.7 | EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | IC Microsystems Sdn Bhd | X24001M-2.7 vs X24C00MIG-2.7 |
X24001M-3 | EEPROM, 16X8, Serial, CMOS, PDSO8, MSOP-8 | IC Microsystems Sdn Bhd | X24001M-2.7 vs X24001M-3 |
S-2940IF01 | EEPROM, 16X8, Serial, CMOS, PDSO8, SOP-8 | ABLIC Inc. | X24001M-2.7 vs S-2940IF01 |
X24001MIG-2.7 | EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | IC Microsystems Sdn Bhd | X24001M-2.7 vs X24001MIG-2.7 |
X24C00M-3T1 | EEPROM, 16X8, Serial, CMOS, PDSO8, MSOP-8 | Xicor Inc | X24001M-2.7 vs X24C00M-3T1 |
X24C00MG | EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | IC Microsystems Sdn Bhd | X24001M-2.7 vs X24C00MG |
X24C00MM-3 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, MSOP-8 | IC Microsystems Sdn Bhd | X24001M-2.7 vs X24C00MM-3 |
X24C00M-3 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, MSOP-8 | IC Microsystems Sdn Bhd | X24001M-2.7 vs X24C00M-3 |
X24001M-2.7 | EEPROM, 16X8, Serial, CMOS, PDSO8, MSOP-8 | IC Microsystems Sdn Bhd | X24001M-2.7 vs X24001M-2.7 |