Part Details for X25128SIT1 by Xicor Inc
Overview of X25128SIT1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X25128SIT1
X25128SIT1 CAD Models
X25128SIT1 Part Data Attributes:
|
X25128SIT1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X25128SIT1
Xicor Inc
EEPROM, 16KX8, Serial, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Additional Feature | DATA RETENTION > 100 YEARS | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X25128SIT1
This table gives cross-reference parts and alternative options found for X25128SIT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X25128SIT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X25128SIG | EEPROM, 16KX8, Serial, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | IC Microsystems Sdn Bhd | X25128SIT1 vs X25128SIG |
X25128ST2 | EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 | Xicor Inc | X25128SIT1 vs X25128ST2 |
X25128SMT1 | EEPROM, 16KX8, Serial, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Xicor Inc | X25128SIT1 vs X25128SMT1 |
AT25128N1-10SI | EEPROM, 16KX8, Serial, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Atmel Corporation | X25128SIT1 vs AT25128N1-10SI |
X25128SIT2 | EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 | Xicor Inc | X25128SIT1 vs X25128SIT2 |
AT25128N1-10SC | EEPROM, 16KX8, Serial, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Atmel Corporation | X25128SIT1 vs AT25128N1-10SC |