Part Details for X25128SIG by IC Microsystems Sdn Bhd
Overview of X25128SIG by IC Microsystems Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X25128SIG
X25128SIG CAD Models
X25128SIG Part Data Attributes:
|
X25128SIG
IC Microsystems Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
X25128SIG
IC Microsystems Sdn Bhd
EEPROM, 16KX8, Serial, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IC MICROSYSTEMS SDN BHD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X25128SIG
This table gives cross-reference parts and alternative options found for X25128SIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X25128SIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X25128SIT1 | EEPROM, 16KX8, Serial, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Xicor Inc | X25128SIG vs X25128SIT1 |
X25128SG | EEPROM, 16KX8, Serial, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | IC Microsystems Sdn Bhd | X25128SIG vs X25128SG |
X25128SMG | EEPROM, 16KX8, Serial, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | IC Microsystems Sdn Bhd | X25128SIG vs X25128SMG |
X25128SIT2 | EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 | Xicor Inc | X25128SIG vs X25128SIT2 |
AT25128N1-10SC | EEPROM, 16KX8, Serial, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Atmel Corporation | X25128SIG vs AT25128N1-10SC |
AT25128N1-10SI | EEPROM, 16KX8, Serial, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Atmel Corporation | X25128SIG vs AT25128N1-10SI |
X25128ST1 | EEPROM, 16KX8, Serial, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Xicor Inc | X25128SIG vs X25128ST1 |