Part Details for X28C010NM-15T1 by Intersil Corporation
Overview of X28C010NM-15T1 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for X28C010NM-15T1
X28C010NM-15T1 CAD Models
X28C010NM-15T1 Part Data Attributes
|
X28C010NM-15T1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X28C010NM-15T1
Intersil Corporation
128KX8 EEPROM 5V, 150ns, CQCC32, CERAMIC, EXTENDED, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-CQCC-N32 | |
Length | 17.78 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X28C010NM-15T1
This table gives cross-reference parts and alternative options found for X28C010NM-15T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C010NM-15T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3826705MUA | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X28C010NM-15T1 vs 5962-3826705MUA |
X28C010NI-15T1 | 128KX8 EEPROM 5V, 150ns, CQCC32, CERAMIC, EXTENDED, LCC-32 | Intersil Corporation | X28C010NM-15T1 vs X28C010NI-15T1 |
5962-3826705MUX | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | X28C010NM-15T1 vs 5962-3826705MUX |
X28C010NMB-15T1 | 128KX8 EEPROM 5V, 150ns, CQCC32, CERAMIC, EXTENDED, LCC-32 | Intersil Corporation | X28C010NM-15T1 vs X28C010NMB-15T1 |
5962-3826705MUX | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X28C010NM-15T1 vs 5962-3826705MUX |
5962-3826718QUX | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | X28C010NM-15T1 vs 5962-3826718QUX |
5962-3826705MUA | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | X28C010NM-15T1 vs 5962-3826705MUA |
5962-3826705MUX | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32 | Microchip Technology Inc | X28C010NM-15T1 vs 5962-3826705MUX |