5962-3826705MUX
Description: EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32

Overview of 5962-3826705MUX by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-3826705MUX by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-3826705MUX by Microchip Technology Inc

5962-3826705MUX
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
CERAMIC, LCC-32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
AUTOMATIC WRITE; DATA RETENTION: 10 YEARS
Data Retention Time-Min
10
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. 5962-3826705MUX
    Microchip Technology Inc
    EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32
    VS

Alternate Parts for 5962-3826705MUX

This table gives cross-reference parts and alternative options found for 5962-3826705MUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3826705MUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3826705MUA EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-3826705MUX vs 5962-3826705MUA
X28C010NMB-15T1 128KX8 EEPROM 5V, 150ns, CQCC32, CERAMIC, EXTENDED, LCC-32 Intersil Corporation 5962-3826705MUX vs X28C010NMB-15T1
X28C010NI-15T1 128KX8 EEPROM 5V, 150ns, CQCC32, CERAMIC, EXTENDED, LCC-32 Intersil Corporation 5962-3826705MUX vs X28C010NI-15T1
5962-3826705MUX EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-3826705MUX vs 5962-3826705MUX
5962-3826705MUX EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-3826705MUX vs 5962-3826705MUX
5962-3826705MUA EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-3826705MUX vs 5962-3826705MUA
X28C010NM-15T1 128KX8 EEPROM 5V, 150ns, CQCC32, CERAMIC, EXTENDED, LCC-32 Intersil Corporation 5962-3826705MUX vs X28C010NM-15T1
X28C010N-15T1 128KX8 EEPROM 5V, 150ns, CQCC32, CERAMIC, EXTENDED, LCC-32 Intersil Corporation 5962-3826705MUX vs X28C010N-15T1
Part Number Description Manufacturer Compare
5962-3826705MXX 128KX8 EEPROM 5V, 150ns, CDIP32, HERMETIC SEALED, CERDIP-32 Intersil Corporation 5962-3826705MUX vs 5962-3826705MXX
5962-3826705MZA EEPROM, 128KX8, 150ns, Parallel, CMOS, FP-32 Atmel Corporation 5962-3826705MUX vs 5962-3826705MZA
5962-3826705MZA EEPROM, 128KX8, 150ns, Parallel, CMOS, FP-32 Teledyne e2v 5962-3826705MUX vs 5962-3826705MZA
5962-3826705MXA EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 Teledyne e2v 5962-3826705MUX vs 5962-3826705MXA
5962-3826705MUA EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-3826705MUX vs 5962-3826705MUA
AT28C010E-15JI EEPROM, 128KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation 5962-3826705MUX vs AT28C010E-15JI
5962-3826705MXA EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components 5962-3826705MUX vs 5962-3826705MXA
AT28C010-15LM/883 EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC44 Microchip Technology Inc 5962-3826705MUX vs AT28C010-15LM/883
5962-3826718Q7C EEPROM, 128KX8, 150ns, Parallel, CMOS, FP-32 Maxim Integrated Products 5962-3826705MUX vs 5962-3826718Q7C
5962-3826718QNX EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Micross Components 5962-3826705MUX vs 5962-3826718QNX

Related Parts for 5962-3826705MUX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3826705MUX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3826705MUX by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 5962-3826705MUX would you like to use for your alert(s)?
  • Please alert me when 5962-3826705MUX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-3826705MUX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3826705MUX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-3826705MUX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3826705MUX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3826705MUX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: