Memory
X28HC64D-12
Description: 8KX8 EEPROM 5V, 120ns, CDIP28, HERMETIC SEALED, CERDIP-28

Overview of X28HC64D-12 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for X28HC64D-12 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X28HC64D-12 by Intersil Corporation

X28HC64D-12
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
SOFTWARE DATA PROTECTION; 64 BYTE PAGE WRITE; 100 YEARS DATA RETENTION
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.92 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. X28HC64D-12
    Intersil Corporation
    8KX8 EEPROM 5V, 120ns, CDIP28, HERMETIC SEALED, CERDIP-28
    VS

Alternate Parts for X28HC64D-12

This table gives cross-reference parts and alternative options found for X28HC64D-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28HC64D-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C64BPA-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor X28HC64D-12 vs CAT28C64BPA-12
5962-8751410XX EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28 QP Semiconductor X28HC64D-12 vs 5962-8751410XX
CAT28C65BFP-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor X28HC64D-12 vs CAT28C65BFP-12
CAT28C65BL-12 8KX8 EEPROM 5V, 120ns, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 onsemi X28HC64D-12 vs CAT28C65BL-12
AT28HC64-12DM/883 EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation X28HC64D-12 vs AT28HC64-12DM/883
XLS28C64P-120 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, Exel Microelectronics Inc X28HC64D-12 vs XLS28C64P-120
CAT28C65BL-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 Catalyst Semiconductor X28HC64D-12 vs CAT28C65BL-12
CAT28C64BHPI-12 8KX8 EEPROM 5V, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi X28HC64D-12 vs CAT28C64BHPI-12
CAT28C64BFP-12 8KX8 EEPROM 5V, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi X28HC64D-12 vs CAT28C64BFP-12
CAT28C64BLA-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 Catalyst Semiconductor X28HC64D-12 vs CAT28C64BLA-12
Part Number Description Manufacturer Compare
CAT28C65BFP-12 8KX8 EEPROM 5V, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi X28HC64D-12 vs CAT28C65BFP-12
AT28HC64E-12PI EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation X28HC64D-12 vs AT28HC64E-12PI
X2864BP-12 EEPROM, 8KX8, 120ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc X28HC64D-12 vs X2864BP-12
AT28C64-12DM/883 EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation X28HC64D-12 vs AT28C64-12DM/883
AT28C64E-12PJ EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation X28HC64D-12 vs AT28C64E-12PJ
AT28HC64L-12DI EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation X28HC64D-12 vs AT28HC64L-12DI
AT28HC64L-12DC EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation X28HC64D-12 vs AT28HC64L-12DC
AT28HC64L-12PC EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation X28HC64D-12 vs AT28HC64L-12PC
PQ28HC64H-120 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28 LSI Corporation X28HC64D-12 vs PQ28HC64H-120
AT28HC64L-12DM/883 EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation X28HC64D-12 vs AT28HC64L-12DM/883

Related Parts for X28HC64D-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28HC64D-12 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28HC64D-12 by Intersil Corporation

Select Manufacturer
Which Manufacturer of X28HC64D-12 would you like to use for your alert(s)?
  • Please alert me when X28HC64D-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28HC64D-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28HC64D-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28HC64D-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28HC64D-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28HC64D-12 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: