X28HC64J-70
Description: EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32

Overview of X28HC64J-70 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
X28HC64JIZ-70T1 Renesas Electronics Corporation 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM
X28HC64JZ-12T1 Renesas Electronics Corporation 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM
X28HC64JIZ-70 Renesas Electronics Corporation 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM

CAD Models for X28HC64J-70 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X28HC64J-70 by Renesas Electronics Corporation

X28HC64J-70
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. X28HC64J-70
    Renesas Electronics Corporation
    EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32
    VS

Alternate Parts for X28HC64J-70

This table gives cross-reference parts and alternative options found for X28HC64J-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28HC64J-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28HC64JM-70 EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc X28HC64J-70 vs X28HC64JM-70
X28HC64J-70T2 EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc X28HC64J-70 vs X28HC64J-70T2
X28HC64JI-70 8KX8 EEPROM 5V, 70ns, PQCC32, PLASTIC, LCC-32 Intersil Corporation X28HC64J-70 vs X28HC64JI-70
X28HC64JZ-70T1 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Reel Renesas Electronics Corporation X28HC64J-70 vs X28HC64JZ-70T1
X28HC64JIZ-70T1 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Reel Renesas Electronics Corporation X28HC64J-70 vs X28HC64JIZ-70T1
X28HC64JIZ-70 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Tube Renesas Electronics Corporation X28HC64J-70 vs X28HC64JIZ-70
X28HC64JM-70T1 EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc X28HC64J-70 vs X28HC64JM-70T1
X28HC64JM-70 8KX8 EEPROM 5V, 70ns, PQCC32, PLASTIC, LCC-32 Intersil Corporation X28HC64J-70 vs X28HC64JM-70
X28HC64JI-70T1 8KX8 EEPROM 5V, 70ns, PQCC32, PLASTIC, LCC-32 Intersil Corporation X28HC64J-70 vs X28HC64JI-70T1
X28HC64JZ-70 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Tube Renesas Electronics Corporation X28HC64J-70 vs X28HC64JZ-70
Part Number Description Manufacturer Compare
X28HC64JM-70 EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc X28HC64J-70 vs X28HC64JM-70
X28HC64JM-70 8KX8 EEPROM 5V, 70ns, PQCC32, PLASTIC, LCC-32 Intersil Corporation X28HC64J-70 vs X28HC64JM-70
X28HC64JIZ-70T1 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Reel Renesas Electronics Corporation X28HC64J-70 vs X28HC64JIZ-70T1
X28HC64JZ-70 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Tube Renesas Electronics Corporation X28HC64J-70 vs X28HC64JZ-70
X28HC64JIZ-70 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Tube Renesas Electronics Corporation X28HC64J-70 vs X28HC64JIZ-70
X28HC64J-70-T1 EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32 Intersil Corporation X28HC64J-70 vs X28HC64J-70-T1
X28HC64J-70T2 EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc X28HC64J-70 vs X28HC64J-70T2
X28HC64SM-70T1 8KX8 EEPROM 5V, 70ns, PDSO28, PLASTIC, SOIC-28 Intersil Corporation X28HC64J-70 vs X28HC64SM-70T1
X28HC64JM-70T1 EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc X28HC64J-70 vs X28HC64JM-70T1
X28HC64SI-70T2 EEPROM, 8KX8, 70ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 Xicor Inc X28HC64J-70 vs X28HC64SI-70T2

Related Parts for X28HC64J-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28HC64J-70 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28HC64J-70 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of X28HC64J-70 would you like to use for your alert(s)?
  • Please alert me when X28HC64J-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28HC64J-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28HC64J-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28HC64J-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28HC64J-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28HC64J-70 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: