Part Details for X28HC64JM-70T1 by Xicor Inc
Overview of X28HC64JM-70T1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T15L17PF8 | Renesas Electronics Corporation | 8K X 9 ASYNC DP SRAM | |
70T15L25BFI | Renesas Electronics Corporation | 8K X 9 ASYNC DP SRAM | |
70T15S15PFI8 | Renesas Electronics Corporation | 8K X 9 ASYNC DP SRAM |
Part Details for X28HC64JM-70T1
X28HC64JM-70T1 CAD Models
X28HC64JM-70T1 Part Data Attributes
|
X28HC64JM-70T1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28HC64JM-70T1
Xicor Inc
EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, LCC-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
Additional Feature | PAGE WRITE | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for X28HC64JM-70T1
This table gives cross-reference parts and alternative options found for X28HC64JM-70T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28HC64JM-70T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28HC64JM-70 | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X28HC64JM-70T1 vs X28HC64JM-70 |
X28HC64J-70T2 | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X28HC64JM-70T1 vs X28HC64J-70T2 |
X28HC64J-70 | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32 | Renesas Electronics Corporation | X28HC64JM-70T1 vs X28HC64J-70 |
X28HC64JI-70 | 8KX8 EEPROM 5V, 70ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | X28HC64JM-70T1 vs X28HC64JI-70 |
X28HC64JZ-70T1 | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Reel | Renesas Electronics Corporation | X28HC64JM-70T1 vs X28HC64JZ-70T1 |
X28HC64JIZ-70T1 | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Reel | Renesas Electronics Corporation | X28HC64JM-70T1 vs X28HC64JIZ-70T1 |
X28HC64JIZ-70 | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Tube | Renesas Electronics Corporation | X28HC64JM-70T1 vs X28HC64JIZ-70 |
X28HC64JM-70 | 8KX8 EEPROM 5V, 70ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | X28HC64JM-70T1 vs X28HC64JM-70 |
X28HC64JI-70T1 | 8KX8 EEPROM 5V, 70ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | X28HC64JM-70T1 vs X28HC64JI-70T1 |
X28HC64JZ-70 | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Tube | Renesas Electronics Corporation | X28HC64JM-70T1 vs X28HC64JZ-70 |