-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH1597
|
Newark | 8K X 8 Eeprom, high Speed, cmos, c.temp,70Ns, Pb Free/Tube Rohs Compliant: Yes |Renesas X28HC64SZ-70 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | X28HC64 - 64k, 8k x 8 Bit, 5 Volt, Byte Alterable EEPROM, SOICW28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 675 |
|
$18.5500 / $21.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X28HC64SZ-70
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X28HC64SZ-70
Renesas Electronics Corporation
64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, SOICW, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | M28.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2018-02-02 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for X28HC64SZ-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28HC64SZ-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28HC64SI-70T2 | EEPROM, 8KX8, 70ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 | Xicor Inc | X28HC64SZ-70 vs X28HC64SI-70T2 |
X28HC64S-70T1 | 8KX8 EEPROM 5V, 70ns, PDSO28, 300 INCH, SOIC-28 | Intersil Corporation | X28HC64SZ-70 vs X28HC64S-70T1 |
X28HC64SI-70T1 | 8KX8 EEPROM 5V, 70ns, PDSO28, 300 INCH, SOIC-28 | Intersil Corporation | X28HC64SZ-70 vs X28HC64SI-70T1 |
X28HC64SI-70 | 8KX8 EEPROM 5V, 70ns, PDSO28, PLASTIC, SOIC-28 | Intersil Corporation | X28HC64SZ-70 vs X28HC64SI-70 |
X28HC64SIZ-70 | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, SOICW, /Tube | Renesas Electronics Corporation | X28HC64SZ-70 vs X28HC64SIZ-70 |
X28HC64SM-70T2 | 8KX8 EEPROM 5V, 70ns, PDSO28, 300 INCH, SOIC-28 | Intersil Corporation | X28HC64SZ-70 vs X28HC64SM-70T2 |
AT28HC64B-70SU | EEPROM, 8KX8, 70ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | X28HC64SZ-70 vs AT28HC64B-70SU |
X28HC64SM-70T1 | 8KX8 EEPROM 5V, 70ns, PDSO28, PLASTIC, SOIC-28 | Intersil Corporation | X28HC64SZ-70 vs X28HC64SM-70T1 |