Part Details for X28ST010D-25 by Xicor Inc
Overview of X28ST010D-25 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X28ST010D-25
X28ST010D-25 CAD Models
X28ST010D-25 Part Data Attributes
|
X28ST010D-25
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28ST010D-25
Xicor Inc
EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | HERMETIC SEALED, CERDIP-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 250 ns | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 256 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.9 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X28ST010D-25
This table gives cross-reference parts and alternative options found for X28ST010D-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28ST010D-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT28C010-25DMB | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | X28ST010D-25 vs FT28C010-25DMB |
FT28C010-25DI-X | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | X28ST010D-25 vs FT28C010-25DI-X |
X28C010DM-25 | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 | Xicor Inc | X28ST010D-25 vs X28C010DM-25 |
TT28HT010N-25I | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, CERAMIC, SIDE BRAZED, DIP-32 | Twilight Technology Inc | X28ST010D-25 vs TT28HT010N-25I |
AS28C010CW-25/Q | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, CERDIP-32 | Micross Components | X28ST010D-25 vs AS28C010CW-25/Q |
AS28C010CW-25/IT | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, CERDIP-32 | Micross Components | X28ST010D-25 vs AS28C010CW-25/IT |
PYA28C010-25CWM | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, DIP-32 | Pyramid Semiconductor Corporation | X28ST010D-25 vs PYA28C010-25CWM |
M28010-25BA6 | 128KX8 EEPROM 5V, 250ns, PDIP32, PLASTIC, DIP-32 | STMicroelectronics | X28ST010D-25 vs M28010-25BA6 |
PYX28C010-25CWM | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Pyramid Semiconductor Corporation | X28ST010D-25 vs PYX28C010-25CWM |
X28C010PM-25 | EEPROM, 128KX8, 250ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | X28ST010D-25 vs X28C010PM-25 |