Part Details for X28VC256EM-90T1 by Xicor Inc
Overview of X28VC256EM-90T1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2590T1H-T1-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, VSOF, /Embossed Tape | |
2SK2159(0)-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK3749(0)-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, SSP, / |
Part Details for X28VC256EM-90T1
X28VC256EM-90T1 CAD Models
X28VC256EM-90T1 Part Data Attributes
|
X28VC256EM-90T1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28VC256EM-90T1
Xicor Inc
EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | CERAMIC, LCC-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
Additional Feature | PAGE WRITE | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for X28VC256EM-90T1
This table gives cross-reference parts and alternative options found for X28VC256EM-90T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28VC256EM-90T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT28HC256-90LMB-AT | EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | X28VC256EM-90T1 vs FT28HC256-90LMB-AT |
X28HC256EI-90T1 | 32KX8 EEPROM 5V, 90ns, CQCC32, CERAMIC, LCC-32 | Intersil Corporation | X28VC256EM-90T1 vs X28HC256EI-90T1 |
FT28HC256E-90LMB-AT | EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | X28VC256EM-90T1 vs FT28HC256E-90LMB-AT |
X28VC256EMB-90T1 | EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | X28VC256EM-90T1 vs X28VC256EMB-90T1 |
AT28HC256-90LC | EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X28VC256EM-90T1 vs AT28HC256-90LC |
X28HC256E-90T1 | EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | X28VC256EM-90T1 vs X28HC256E-90T1 |
LQ28HC256-90 | EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32 | LSI Corporation | X28VC256EM-90T1 vs LQ28HC256-90 |
AT28HC256-90LM | EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X28VC256EM-90T1 vs AT28HC256-90LM |
PYA28HC256E-90LM | EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | X28VC256EM-90T1 vs PYA28HC256E-90LM |
X28VC256E-90 | EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | X28VC256EM-90T1 vs X28VC256E-90 |