Part Details for X9511WSIT2 by Xicor Inc
Overview of X9511WSIT2 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X9511WSIT2
X9511WSIT2 CAD Models
X9511WSIT2 Part Data Attributes:
|
X9511WSIT2
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X9511WSIT2
Xicor Inc
Digital Potentiometer, 1 Func, 10000ohm, Push-button Control Interface, 32 Positions, CMOS, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | PUSH-BUTTON | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
Alternate Parts for X9511WSIT2
This table gives cross-reference parts and alternative options found for X9511WSIT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9511WSIT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9511WSIZ | Single Digitally-Controlled (XDCP™) Potentiometer (Push Button Controlled); SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9511WSIT2 vs X9511WSIZ |
X9511WSIZT2 | 10K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | X9511WSIT2 vs X9511WSIZT2 |
X9511WSI | 10K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9511WSIT2 vs X9511WSI |
X9511WSZT1 | Single Digitally-Controlled (XDCP™) Potentiometer (Push Button Controlled); SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9511WSIT2 vs X9511WSZT1 |
X9511WSZ | Single Digitally-Controlled (XDCP™) Potentiometer (Push Button Controlled); SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9511WSIT2 vs X9511WSZ |
X9511WSIT1 | Digital Potentiometer, 1 Func, 10000ohm, Push-button Control Interface, 32 Positions, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X9511WSIT2 vs X9511WSIT1 |
X9511WSIT1 | 10K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9511WSIT2 vs X9511WSIT1 |
X9511WSIZT1 | Single Digitally-Controlled (XDCP™) Potentiometer (Push Button Controlled); SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9511WSIT2 vs X9511WSIZT1 |
X9511WST1 | 10K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9511WSIT2 vs X9511WST1 |
X9511WS | 10K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9511WSIT2 vs X9511WS |