Part Details for XLE28F020D-150 by Exel Microelectronics Inc
Overview of XLE28F020D-150 by Exel Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XLE28F020D-150
XLE28F020D-150 CAD Models
XLE28F020D-150 Part Data Attributes
|
XLE28F020D-150
Exel Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
XLE28F020D-150
Exel Microelectronics Inc
Flash, 256KX8, 150ns, PQCC32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXEL MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Type | NOR TYPE |
Alternate Parts for XLE28F020D-150
This table gives cross-reference parts and alternative options found for XLE28F020D-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLE28F020D-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28F201-150K3 | 256KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | XLE28F020D-150 vs M28F201-150K3 |
AM28F020A-150JEB | Flash, 256KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | XLE28F020D-150 vs AM28F020A-150JEB |
AM28F020-150JEB | Flash, 256KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | XLE28F020D-150 vs AM28F020-150JEB |
TN28F020-150C06 | Flash, 256KX8, 150ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | Intel Corporation | XLE28F020D-150 vs TN28F020-150C06 |
CAT28F020NI-15 | Flash, 256KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | XLE28F020D-150 vs CAT28F020NI-15 |
XLS28F020D-150 | Flash, 256KX8, 150ns, PQCC32, | Exel Microelectronics Inc | XLE28F020D-150 vs XLS28F020D-150 |
CAT28F020NI-15TE7 | Flash, 256KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | XLE28F020D-150 vs CAT28F020NI-15TE7 |
AM28F020-150C4JC | Flash, 256KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | XLE28F020D-150 vs AM28F020-150C4JC |
CAT28F020NI-15TE7 | 256KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | XLE28F020D-150 vs CAT28F020NI-15TE7 |
TMS28F020-15C5FME | 256KX8 FLASH 12V PROM, 150ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | XLE28F020D-150 vs TMS28F020-15C5FME |