Part Details for AM28F020A-150JEB by AMD
Overview of AM28F020A-150JEB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM28F020A-150JEB
AM28F020A-150JEB CAD Models
AM28F020A-150JEB Part Data Attributes:
|
AM28F020A-150JEB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F020A-150JEB
AMD
Flash, 256KX8, 150ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 100K WRITE/ERASE CYCLES MIN | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM28F020A-150JEB
This table gives cross-reference parts and alternative options found for AM28F020A-150JEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F020A-150JEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F020-150JEB | Flash, 256KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F020A-150JEB vs AM28F020-150JEB |
CAT28F002N-15TE7 | Flash, 256KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AM28F020A-150JEB vs CAT28F002N-15TE7 |
TN28F020-150 | Flash, 256KX8, 150ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | Intel Corporation | AM28F020A-150JEB vs TN28F020-150 |
TMS28F020-15C5FME | 256KX8 FLASH 12V PROM, 150ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | AM28F020A-150JEB vs TMS28F020-15C5FME |
MX26C2000BQC-15 | Flash, 256KX8, 150ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM28F020A-150JEB vs MX26C2000BQC-15 |
XLE28F020D-150 | Flash, 256KX8, 150ns, PQCC32, | Exel Microelectronics Inc | AM28F020A-150JEB vs XLE28F020D-150 |
TMS28F020-15C5FMQ | 256KX8 FLASH 12V PROM, 150ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | AM28F020A-150JEB vs TMS28F020-15C5FMQ |
XLS28F020D-150 | Flash, 256KX8, 150ns, PQCC32, | Exel Microelectronics Inc | AM28F020A-150JEB vs XLS28F020D-150 |
M28F201-150XK3 | 256KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM28F020A-150JEB vs M28F201-150XK3 |
CAT28F020N-15TE7 | Flash, 256KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AM28F020A-150JEB vs CAT28F020N-15TE7 |