Part Details for XLS2816A-300C by Exel Microelectronics Inc
Overview of XLS2816A-300C by Exel Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3300CRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT | |
LT6300CGN#PBF | Analog Devices | 500mA, 200MHz xDSL Line Drvr i | |
LT6300CGN#TRPBF | Analog Devices | 500mA, 200MHz xDSL Line Drvr i |
Part Details for XLS2816A-300C
XLS2816A-300C CAD Models
XLS2816A-300C Part Data Attributes
|
XLS2816A-300C
Exel Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
XLS2816A-300C
Exel Microelectronics Inc
EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXEL MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 300 ns | |
JESD-30 Code | R-GDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for XLS2816A-300C
This table gives cross-reference parts and alternative options found for XLS2816A-300C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLS2816A-300C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C16-30DM/883 | EEPROM, 2KX8, 300ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | XLS2816A-300C vs AT28C16-30DM/883 |
DM5516AH-300/B | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | XLS2816A-300C vs DM5516AH-300/B |
XLS2816A-300P | EEPROM, 2KX8, 300ns, Parallel, NMOS, PDIP24, | Exel Microelectronics Inc | XLS2816A-300C vs XLS2816A-300P |
AT28C16E-30DC | EEPROM, 2KX8, 300ns, Parallel, CMOS, CDIP24 | Atmel Corporation | XLS2816A-300C vs AT28C16E-30DC |
AT28C16-30DM | EEPROM, 2KX8, 300ns, Parallel, CMOS, CDIP24 | Atmel Corporation | XLS2816A-300C vs AT28C16-30DM |
DE5516A-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | XLS2816A-300C vs DE5516A-300 |
AT28C16F-30DI | EEPROM, 2KX8, 300ns, Parallel, CMOS, CDIP24 | Atmel Corporation | XLS2816A-300C vs AT28C16F-30DI |
DE5516AH-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | XLS2816A-300C vs DE5516AH-300 |
DQ5516AH-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | XLS2816A-300C vs DQ5516AH-300 |
DE2816AH-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | XLS2816A-300C vs DE2816AH-300 |