Part Details for XLS28C16AP3-250 by Exel Microelectronics Inc
Overview of XLS28C16AP3-250 by Exel Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for XLS28C16AP3-250
XLS28C16AP3-250 CAD Models
XLS28C16AP3-250 Part Data Attributes:
|
XLS28C16AP3-250
Exel Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
XLS28C16AP3-250
Exel Microelectronics Inc
EEPROM, 2KX8, 250ns, Parallel, CMOS, PDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXEL MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 250 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for XLS28C16AP3-250
This table gives cross-reference parts and alternative options found for XLS28C16AP3-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLS28C16AP3-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DQ5516A-250 | EEPROM, 2KX8, 250ns, Parallel, NMOS, CDIP24 | LSI Corporation | XLS28C16AP3-250 vs DQ5516A-250 |
DE5516AH-250 | EEPROM, 2KX8, 250ns, Parallel, NMOS, CDIP24 | LSI Corporation | XLS28C16AP3-250 vs DE5516AH-250 |
28C16A-25/P | 2K X 8 EEPROM 5V, 250 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Microchip Technology Inc | XLS28C16AP3-250 vs 28C16A-25/P |
X28C16PI-25 | EEPROM, 2KX8, 250ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | XLS28C16AP3-250 vs X28C16PI-25 |
DE52B13H-250 | EEPROM, 2KX8, 250ns, Parallel, MOS, CDIP24 | LSI Corporation | XLS28C16AP3-250 vs DE52B13H-250 |
DQ52B13-250 | EEPROM, 2KX8, 250ns, Parallel, MOS, CDIP24 | LSI Corporation | XLS28C16AP3-250 vs DQ52B13-250 |
DQ2816AH-250 | EEPROM, 2KX8, 250ns, Parallel, NMOS, CDIP24 | LSI Corporation | XLS28C16AP3-250 vs DQ2816AH-250 |
DM5516A-250/B | EEPROM, 2KX8, 250ns, Parallel, NMOS, CDIP24 | LSI Corporation | XLS28C16AP3-250 vs DM5516A-250/B |
DM5516AH-250 | EEPROM, 2KX8, 250ns, Parallel, NMOS, CDIP24 | LSI Corporation | XLS28C16AP3-250 vs DM5516AH-250 |
XLE28C16BP-250 | EEPROM, 2KX8, 250ns, Parallel, CMOS, PDIP24, | Exel Microelectronics Inc | XLS28C16AP3-250 vs XLE28C16BP-250 |