Part Details for XLS93LC46P by Exel Microelectronics Inc
Results Overview of XLS93LC46P by Exel Microelectronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XLS93LC46P Information
XLS93LC46P by Exel Microelectronics Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for XLS93LC46P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,SERIAL EEPROM,64X16,CMOS,DIP,8PIN,PLASTIC | 4856 |
|
$0.2750 / $0.7500 | Buy Now |
US Tariff Estimator: XLS93LC46P by Exel Microelectronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XLS93LC46P
XLS93LC46P Part Data Attributes
|
|
XLS93LC46P
Exel Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
XLS93LC46P
Exel Microelectronics Inc
EEPROM, 64X16, Serial, CMOS, PDIP8,
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 10 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 64 Words | |
| Number of Words Code | 64 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 64x16 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.000002 A | |
| Supply Current-Max | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Software |
Alternate Parts for XLS93LC46P
This table gives cross-reference parts and alternative options found for XLS93LC46P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLS93LC46P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XLS93C46P | Exel Microelectronics Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDIP8, | XLS93LC46P vs XLS93C46P |
XLS93LC46P Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the XLS93LC46P is -40°C to 125°C, although the device can tolerate storage temperatures from -65°C to 150°C.
-
To ensure proper power-on and power-off, it's recommended to follow a power-up sequence of VCC first, then VPP, and power-down sequence of VPP first, then VCC. Additionally, ensure that VCC and VPP are ramped up and down slowly to prevent voltage spikes.
-
The XLS93LC46P supports clock frequencies up to 20 MHz, but it's recommended to operate at 10 MHz or lower for optimal performance and reliability.
-
To prevent bus contention and data corruption, ensure that the CE (Chip Enable) pin is properly controlled, and the WE (Write Enable) pin is only asserted when the device is ready to accept data. Additionally, use a pull-up resistor on the data lines to prevent data corruption.
-
The recommended method for programming the XLS93LC46P is to use a programming voltage (VPP) of 12.75V ± 0.25V, and to follow the programming algorithm outlined in the datasheet. It's also recommended to use a programming adapter or socket to prevent damage to the device.