Part Details for XM28C4096-25 by Xicor Inc
Overview of XM28C4096-25 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XM28C4096-25
XM28C4096-25 CAD Models
XM28C4096-25 Part Data Attributes
|
XM28C4096-25
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
XM28C4096-25
Xicor Inc
EEPROM Module, 256KX16, 250ns, Parallel, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | PAGE WRITE | |
Data Polling | YES | |
JESD-30 Code | R-XDMA-T40 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP40(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Page Size | 256 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Write Protection | SOFTWARE |
Alternate Parts for XM28C4096-25
This table gives cross-reference parts and alternative options found for XM28C4096-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XM28C4096-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WE256K16-250CC | EEPROM Module, 256KX16, 250ns, Parallel, CMOS, CDMA40, | White Electronic Designs Corp | XM28C4096-25 vs WE256K16-250CC |
WE256K16-250CI | EEPROM Module, 256KX16, 250ns, Parallel, CMOS, CDMA40, | White Electronic Designs Corp | XM28C4096-25 vs WE256K16-250CI |
WE256K16-250CCA | EEPROM Module, 256KX16, 250ns, Parallel, CMOS, CDMA40, | Microsemi Corporation | XM28C4096-25 vs WE256K16-250CCA |