Part Details for XNM1LMR12D23.5 by SunLED Group
Results Overview of XNM1LMR12D23.5 by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XNM1LMR12D23.5 Information
XNM1LMR12D23.5 by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XNM1LMR12D23.5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | Through-Hole LEDs, 5mm Lens Diameter, Color: Red Lens: Red Diffused Wavelength: 660nm Min.Intensity: 110 Viewing Angle: 30� Package Size: 5mm /w Spacer RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: XNM1LMR12D23.5 by SunLED Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XNM1LMR12D23.5
XNM1LMR12D23.5 Part Data Attributes
|
|
XNM1LMR12D23.5
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XNM1LMR12D23.5
SunLED Group
Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package-2 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 |
Alternate Parts for XNM1LMR12D23.5
This table gives cross-reference parts and alternative options found for XNM1LMR12D23.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XNM1LMR12D23.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NM1LMR12D23.5 | SunLED Group | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | XNM1LMR12D23.5 vs NM1LMR12D23.5 |