Part Details for XPC7451RX800PG by Motorola Mobility LLC
Overview of XPC7451RX800PG by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for XPC7451RX800PG
XPC7451RX800PG CAD Models
XPC7451RX800PG Part Data Attributes
|
XPC7451RX800PG
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
XPC7451RX800PG
Motorola Mobility LLC
32-BIT, 800MHz, RISC PROCESSOR, CBGA484, CERAMIC, BGA-484
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 484 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
JESD-30 Code | S-CBGA-B484 | |
Number of Terminals | 484 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.85 V | |
Supply Voltage-Min | 1.75 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC7451RX800PG
This table gives cross-reference parts and alternative options found for XPC7451RX800PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC7451RX800PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3505AZERAC | 16-BIT, 600MHz, RISC PROCESSOR, PBGA484, 23 MM X 23 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-484 | Texas Instruments | XPC7451RX800PG vs AM3505AZERAC |
5962R0822801QYC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, HERMETIC SEALED, CERAMIC PACKAGE-484 | Cobham PLC | XPC7451RX800PG vs 5962R0822801QYC |
TMPR4937XBG-300 | IC 64-BIT, 300 MHz, RISC PROCESSOR, PBGA484, 35 X 35 MM, 1.27 MM PITCH, PLASTIC, BGA-484, Microprocessor | Toshiba America Electronic Components | XPC7451RX800PG vs TMPR4937XBG-300 |
AM3505AZER | Sitara processor: Arm Cortex-A8, video front end 484-BGA 0 to 90 | Texas Instruments | XPC7451RX800PG vs AM3505AZER |
UT699-SEA | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, CGA-484 | Cobham PLC | XPC7451RX800PG vs UT699-SEA |
AM3517AZERC | Sitara processor: Arm Cortex-A8, 3D graphics, video front end 484-BGA 0 to 90 | Texas Instruments | XPC7451RX800PG vs AM3517AZERC |
5962R0822801VYC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, HERMETIC SEALED, CERAMIC PACKAGE-484 | Cobham PLC | XPC7451RX800PG vs 5962R0822801VYC |
TMPR4938XBG-300 | IC 64-BIT, 300 MHz, RISC PROCESSOR, PBGA484, 35 X 35 MM, 1.27 MM PITCH, PLASTIC, BGA-484, Microprocessor | Toshiba America Electronic Components | XPC7451RX800PG vs TMPR4938XBG-300 |
UT699-ZEC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham PLC | XPC7451RX800PG vs UT699-ZEC |
5962R0822802VYC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham PLC | XPC7451RX800PG vs 5962R0822802VYC |