Part Details for XPCAMB-L1-0000-00301 by Cree, Inc.
Results Overview of XPCAMB-L1-0000-00301 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPCAMB-L1-0000-00301 Information
XPCAMB-L1-0000-00301 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
| CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m | |
| CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for XPCAMB-L1-0000-00301
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58R9139
|
Newark | Xlamp Xp-C Light Emitting Diode Amber Rohs Compliant: Yes |Cree Led XPCAMB-L1-0000-00301 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.8250 / $1.1100 | Buy Now |
|
DISTI #
90-XPCAMB-L1-0000-00301CT-ND
|
DigiKey | LED XLAMP XPC AMB 590NM SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2775 In Stock |
|
$0.8800 / $1.3200 | Buy Now |
|
DISTI #
XPCAMB-L1-0000-00301
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XPCAMB-L1-0000-00301) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6710 | Buy Now |
|
DISTI #
941-XPCAMBL100301
|
Mouser Electronics | Single Color LEDs Amber 45.7lm XLamp XP-C LED RoHS: Compliant | 456 |
|
$0.8800 / $1.3200 | Buy Now |
|
DISTI #
XPCAMB-L1-0000-00301
|
TTI | Single Color LEDs Amber 45.7lm XLamp XP-C LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8700 | Buy Now |
US Tariff Estimator: XPCAMB-L1-0000-00301 by Cree, Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XPCAMB-L1-0000-00301
XPCAMB-L1-0000-00301 Part Data Attributes
|
|
XPCAMB-L1-0000-00301
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPCAMB-L1-0000-00301
Cree, Inc.
Single Color LED, Amber, 2.6mm, ROHS AND REACH COMPLIANT PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 6 Weeks | |
| Additional Feature | Mil-Std-883d; Ul Recognized | |
| Color | Amber | |
| Configuration | Single | |
| Forward Current-Max | 0.35 A | |
| Forward Voltage-Max | 2.5 V | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 2 Mm | |
| Packing Method | Tr, 7 Inch | |
| Reverse Voltage-Max | 5 V | |
| Shape | Round | |
| Size | 2.6 Mm | |
| Surface Mount | Yes | |
| Viewing Angle | 125 Deg |
Alternate Parts for XPCAMB-L1-0000-00301
This table gives cross-reference parts and alternative options found for XPCAMB-L1-0000-00301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPCAMB-L1-0000-00301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XPCAMB-L1-0000-00301 | Wolfspeed | Check for Price | Single Color LED, Amber, 5.2mm, | XPCAMB-L1-0000-00301 vs XPCAMB-L1-0000-00301 |
| CXA1510-0000-000F0YE427H | Wolfspeed | Check for Price | COB, | XPCAMB-L1-0000-00301 vs CXA1510-0000-000F0YE427H |