Part Details for XPCAMB-L1-R250-00403 by Cree, Inc.
Results Overview of XPCAMB-L1-R250-00403 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPCAMB-L1-R250-00403 Information
XPCAMB-L1-R250-00403 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68000-403HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
| 10106263-0200403LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2LP PF, Right Angle, Header. | |
| G888004031THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.54mm Pitch Right Angle DIP,1x4Pin,30u\\ Gold,NY4T,Color-Black,Tray |
Price & Stock for XPCAMB-L1-R250-00403
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58R9136
|
Newark | Xlamp Xp-C Light Emitting Diode Amber Rohs Compliant: Yes |Cree Led XPCAMB-L1-R250-00403 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.2200 / $1.6300 | Buy Now |
|
DISTI #
XPCAMB-L1-R250-00403-ND
|
DigiKey | LED XLAMP XPC AMB 593NM SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2900 / $1.4996 | Buy Now |
|
DISTI #
XPCAMB-L1-R250-00403
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XPCAMB-L1-R250-00403) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.2290 | Buy Now |
|
DISTI #
941-XPCAMBL1R2500403
|
Mouser Electronics | Single Color LEDs Amber, 51.7lm RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
XPCAMB-L1-R250-00403
|
TTI | Single Color LEDs Amber, 51.7lm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.2900 / $1.4300 | Buy Now |
US Tariff Estimator: XPCAMB-L1-R250-00403 by Cree, Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.