Part Details for XPGDRY-LF-0000-00501 by Cree, Inc.
Results Overview of XPGDRY-LF-0000-00501 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPGDRY-LF-0000-00501 Information
XPGDRY-LF-0000-00501 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
| CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m | |
| CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for XPGDRY-LF-0000-00501
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97AK6980
|
Newark | Xpg Gen 3 Royal Blue Light Emitting Diode |Cree Led XPGDRY-LF-0000-00501 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.3600 | Buy Now |
|
DISTI #
90-XPGDRY-LF-0000-00501CT-ND
|
DigiKey | XLAMP XP-G GEN 3 ROYAL BLUE LIGH Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1972 In Stock |
|
$1.3600 / $2.0400 | Buy Now |
|
DISTI #
XPGDRY-LF-0000-00501
|
Avnet Americas | XPG GEN 3 ROYAL BLUE LIGHT EMITTING DIOD - Tape and Reel (Alt: XPGDRY-LF-0000-00501) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.3464 | Buy Now |
|
DISTI #
941-XPGDRYLF00000501
|
Mouser Electronics | Single Color LEDs ROYAL BLUE EMITTING LED RoHS: Compliant | 1845 |
|
$1.3600 / $2.0400 | Buy Now |
|
DISTI #
XPGDRY-LF-0000-00501
|
TTI | Single Color LEDs ROYAL BLUE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.3600 | Buy Now |
US Tariff Estimator: XPGDRY-LF-0000-00501 by Cree, Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XPGDRY-LF-0000-00501
XPGDRY-LF-0000-00501 Part Data Attributes
|
|
XPGDRY-LF-0000-00501
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGDRY-LF-0000-00501
Cree, Inc.
Single Color LED,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 6 Weeks | |
| Additional Feature | Mil-Std-883d | |
| Color | Royal Blue | |
| Configuration | Single | |
| Forward Current-Max | 2 A | |
| Forward Voltage-Max | 3.1 V | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 2 Mm | |
| Packing Method | Tr, 7.5 Inch | |
| Peak Wavelength | 447.5 Nm | |
| Reverse Voltage-Max | 1 V | |
| Shape | Round | |
| Surface Mount | Yes | |
| Terminal Pitch | 2.8 Mm | |
| Viewing Angle | 143 Deg |