Datasheets
XPWA0083600AG by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.5W, 360ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 0403,

Part Details for XPWA0083600AG by Vishay Intertechnologies

Results Overview of XPWA0083600AG by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

XPWA0083600AG Information

XPWA0083600AG by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: XPWA0083600AG by Vishay Intertechnologies

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

XPWA0083600AG
Vishay Intertechnologies
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

XPWA0083600AG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XPWA0083600AG Part Data Attributes

XPWA0083600AG Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
XPWA0083600AG Vishay Intertechnologies Fixed Resistor, Thin Film, 0.5W, 360ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 0403,
Part Life Cycle Code Active Unconfirmed
Package Description Smt, 0403
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.254 Mm
Package Length 1.143 Mm
Package Style Smt
Package Width 0.762 Mm
Packing Method Tray
Rated Power Dissipation (P) 0.5 W
Reference Standard Mil-Prf-38534
Resistance 360 Ω
Resistor Type Fixed Resistor
Size Code 0403
Surface Mount Yes
Technology Thin Film
Temperature Coefficient 100 Ppm/°C
Terminal Shape One Surface
Tolerance 2%
Working Voltage 100 V
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XPWA0083600AG by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XPWA0083600AG by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of XPWA0083600AG would you like to use for your alert(s)?
  • Please alert me when XPWA0083600AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XPWA0083600AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XPWA0083600AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XPWA0083600AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XPWA0083600AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XPWA0083600AG by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: