Part Details for XRCB1608U101-R30TF by XR
Results Overview of XRCB1608U101-R30TF by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRCB1608U101-R30TF Information
XRCB1608U101-R30TF by XR is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XRCB1608U101-R30TF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 200m 25% 100100MHz 0603 Ferrite Beads and Chips RoHS | 2800 |
|
$0.0024 / $0.0051 | Buy Now |