Part Details for XRD54L08AIP by Exar Corporation
Overview of XRD54L08AIP by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XRD54L08AIP
XRD54L08AIP CAD Models
XRD54L08AIP Part Data Attributes
|
XRD54L08AIP
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRD54L08AIP
Exar Corporation
D/A Converter, 1 Func, Serial Input Loading, 13us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.6 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.8806 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Settling Time-Nom (tstl) | 13 µs | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for XRD54L08AIP
This table gives cross-reference parts and alternative options found for XRD54L08AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRD54L08AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX539BCPA | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | XRD54L08AIP vs MAX539BCPA |
XRD5410AIP | D/A Converter, 1 Func, Serial Input Loading, 13us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Exar Corporation | XRD54L08AIP vs XRD5410AIP |
XRD54L12AIP-F | D/A Converter, 1 Func, Serial Input Loading, 13us Settling Time, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Exar Corporation | XRD54L08AIP vs XRD54L12AIP-F |
MAX539BEPA+ | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | XRD54L08AIP vs MAX539BEPA+ |
MAX539BMJA | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | XRD54L08AIP vs MAX539BMJA |
XRD5412AIP | D/A Converter, 1 Func, Serial Input Loading, 13us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Exar Corporation | XRD54L08AIP vs XRD5412AIP |
MAX539AEPA+ | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | XRD54L08AIP vs MAX539AEPA+ |
XRD5412AIP-F | D/A Converter, 1 Func, Serial Input Loading, 13us Settling Time, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Exar Corporation | XRD54L08AIP vs XRD5412AIP-F |
MAX515EPA | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | XRD54L08AIP vs MAX515EPA |
XRD54L12AIP8 | D/A Converter, 1 Func, Serial Input Loading, 13us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Exar Corporation | XRD54L08AIP vs XRD54L12AIP8 |