Part Details for XRM46L852ZWTT by Texas Instruments
Overview of XRM46L852ZWTT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XRM46L852ZWTT
XRM46L852ZWTT CAD Models
XRM46L852ZWTT Part Data Attributes
|
XRM46L852ZWTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XRM46L852ZWTT
Texas Instruments
16/32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 105
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 337 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO HAVING ANOTHER ADC OF 16-CH. | |
Address Bus Width | 13 | |
Bit Size | 32 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B337 | |
Length | 16 mm | |
Number of I/O Lines | 101 | |
Number of Terminals | 337 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 196608 | |
ROM (words) | 1310720 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 220 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for XRM46L852ZWTT
This table gives cross-reference parts and alternative options found for XRM46L852ZWTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRM46L852ZWTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS5701224CZWTQQ1 | 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100 337-NFBGA -40 to 125 | Texas Instruments | XRM46L852ZWTT vs TMS5701224CZWTQQ1 |
TMS5701224AZWTQQ1 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | XRM46L852ZWTT vs TMS5701224AZWTQQ1 |
TMS5701225AZWTQQ1 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | XRM46L852ZWTT vs TMS5701225AZWTQQ1 |
RM46L852CZWTT | 16/32 Bit RISC Flash MCU, Cortex R4F, EMAC, USB 337-NFBGA -40 to 105 | Texas Instruments | XRM46L852ZWTT vs RM46L852CZWTT |
TMS5701224BZWTQQ1 | 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 125 | Texas Instruments | XRM46L852ZWTT vs TMS5701224BZWTQQ1 |
TMS5701225APGEQQ1 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | XRM46L852ZWTT vs TMS5701225APGEQQ1 |
RM46L840CZWTT | 16/32 Bit RISC Flash MCU, Cortex R4F, EMAC 337-NFBGA -40 to 105 | Texas Instruments | XRM46L852ZWTT vs RM46L840CZWTT |
TMS5701225CZWTQQ1 | 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100, Flexray 337-NFBGA -40 to 125 | Texas Instruments | XRM46L852ZWTT vs TMS5701225CZWTQQ1 |
TMS5701225CPGEQQ1 | 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100, Flexray 144-LQFP -40 to 125 | Texas Instruments | XRM46L852ZWTT vs TMS5701225CPGEQQ1 |
TMS5701225AZWTQQ1R | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | XRM46L852ZWTT vs TMS5701225AZWTQQ1R |