Part Details for XS170S by IXYS Corporation
Overview of XS170S by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for XS170S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 2mA 1.4V DC-IN AC/DC-OUT 8-Pin PDIP SMD Tube RoHS: Compliant |
1 In Stock |
|
$1.3500 / $1.7400 | Buy Now |
DISTI #
XS170S
|
TTI | Solid State Relays - PCB Mount 350V 120mA Integrated Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
XS170S
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 100mA, max.350VAC Min Qty: 1 | 249 |
|
$2.0300 / $3.9000 | Buy Now |
Part Details for XS170S
XS170S CAD Models
XS170S Part Data Attributes
|
XS170S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
XS170S
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | |
Configuration | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for XS170S
This table gives cross-reference parts and alternative options found for XS170S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XS170S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2-1A02-TT | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | XS170S vs G2-1A02-TT |
OCM429LDF | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | XS170S vs OCM429LDF |
OCM439CLF | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | XS170S vs OCM439CLF |
OCM436DPF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | XS170S vs OCM436DPF |
OCM242DPF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | XS170S vs OCM242DPF-R2 |
LAA127 | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-8 | IXYS Corporation | XS170S vs LAA127 |
LCA125 | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6 | IXYS Corporation | XS170S vs LCA125 |
OCM409LDF-R2 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | XS170S vs OCM409LDF-R2 |
OCM212DPF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | XS170S vs OCM212DPF-R1 |
G3VM-62J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | XS170S vs G3VM-62J1 |