Part Details for XWL1831MODGAMOCT by Texas Instruments
Overview of XWL1831MODGAMOCT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Part Details for XWL1831MODGAMOCT
XWL1831MODGAMOCT CAD Models
XWL1831MODGAMOCT Part Data Attributes
|
XWL1831MODGAMOCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XWL1831MODGAMOCT
Texas Instruments
Texas Instruments XWL1831MODGAMOCT
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-N100 | |
Length | 13.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.7 mm | |
Terminal Position | BOTTOM | |
Width | 13.3 mm |
Alternate Parts for XWL1831MODGAMOCT
This table gives cross-reference parts and alternative options found for XWL1831MODGAMOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XWL1831MODGAMOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL1831MODGBMOCT | WiLink™ 8 industrial Wi-Fi, Bluetooth & Bluetooth Smart (Low energy) module 100-QFM -20 to 70 | Texas Instruments | XWL1831MODGAMOCT vs WL1831MODGBMOCT |
XWL1831MODGAMOCR | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | Texas Instruments | XWL1831MODGAMOCT vs XWL1831MODGAMOCR |