Part Details for XZCWD55F by SunLED Group
Results Overview of XZCWD55F by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XZCWD55F Information
XZCWD55F by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XZCWD55F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | SMD LEDs, Chip Type, Color: White Lens: Yellow Fluorescent Wavelength: Min.Intensity: 120 Viewing Angle: 175� Package Size: 3.2x1.6x1.1mm (1206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: XZCWD55F by SunLED Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
XZCWD55F Part Data Attributes
|
|
XZCWD55F
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZCWD55F
SunLED Group
Visible LED, Yellow
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| HTS Code | 8541.40.20.00 | |
| Color | Yellow | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 4 V | |
| Luminous Intensity-Min | 0.18 Cd | |
| Luminous Intensity-Nom | 297 Mcd | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Reverse Voltage-Max | 5 V | |
| Viewing Angle | 120 Deg |