| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ZVG74W | SunLED Group | Check for Price | Single Color LED, Green, Water Clear, 1.7mm | XZVG74W vs ZVG74W |
Part Details for XZVG74W by SunLED Group
Results Overview of XZVG74W by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XZVG74W Information
XZVG74W by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XZVG74W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | SMD LEDs, Chip Type, Color: Green Lens: Water Clear Wavelength: 574nm Min.Intensity: 40 Viewing Angle: 120� Package Size: 2.1x0.6x1.0mm (0802 Right Angle LED) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tape & Reel | 0 |
|
$0.0560 / $0.0660 | Buy Now |
US Tariff Estimator: XZVG74W by SunLED Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
XZVG74W Part Data Attributes
|
|
XZVG74W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZVG74W
SunLED Group
Single Color LED, Green, Water Clear, 1.7mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| HTS Code | 8541.40.20.00 | |
| Color | Green | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Lens Type | Water Clear | |
| Luminous Intensity-Nom | 59.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 574 Nm | |
| Shape | Rectangular | |
| Size | 1.7 Mm | |
| Surface Mount | Yes | |
| Terminal Pitch | 2.6 Mm | |
| Viewing Angle | 120 Deg |
Alternate Parts for XZVG74W
This table gives cross-reference parts and alternative options found for XZVG74W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XZVG74W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
XZVG74W Frequently Asked Questions (FAQ)
-
The recommended storage temperature for XZVG74W is -20°C to 30°C, with a relative humidity of 60% or less.
-
Yes, XZVG74W is suitable for outdoor use, but it's essential to ensure proper sealing and protection from moisture and UV radiation to maintain its performance and lifespan.
-
The maximum allowable voltage for XZVG74W is 3.5V, exceeding which may cause damage to the component or affect its performance.
-
To prevent electrostatic discharge (ESD) damage, handle XZVG74W components with anti-static wrist straps, mats, or bags, and ensure that all equipment and tools are properly grounded.
-
The recommended soldering temperature for XZVG74W is 260°C (peak temperature), with a soldering time of 3 seconds or less to prevent thermal damage.