| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HTHG0805412R00AW | Vishay Precision Group Inc | Check for Price | Fixed Resistor, Metal Foil, 0.02W, 412ohm, 2.8705V, 0.05% +/-Tol, 2.5ppm/Cel, Surface Mount, 0805 | Y0795412R000B0W vs HTHG0805412R00AW |
| Y0795412R000B0W | VPG Foil Resistors | Check for Price | Fixed Resistor, Metal Foil, 0.02W, 412ohm, 2.8705V, 0.1% +/-Tol, 2.5ppm/Cel, Surface Mount, 0805 | Y0795412R000B0W vs Y0795412R000B0W |
Part Details for Y0795412R000B0W by Vishay Precision Group Inc
Results Overview of Y0795412R000B0W by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y0795412R000B0W Information
Y0795412R000B0W by Vishay Precision Group Inc is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: Y0795412R000B0W by Vishay Precision Group Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Y0795412R000B0W Part Data Attributes
|
|
Y0795412R000B0W
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y0795412R000B0W
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.02W, 412ohm, 2.8705V, 0.1% +/-Tol, 2.5ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 240 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2.01 Mm | |
| Package Style | Smt | |
| Package Width | 1.24 Mm | |
| Packing Method | Waffle Pack | |
| Rated Power Dissipation (P) | 0.02 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2.5 Ppm/°C | |
| Terminal Shape | One Surface | |
| Tolerance | 0.1% | |
| Working Voltage | 2.8705 V |
Alternate Parts for Y0795412R000B0W
This table gives cross-reference parts and alternative options found for Y0795412R000B0W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y0795412R000B0W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.