Part Details for Y1288412R000B0L by Vishay Intertechnologies
Results Overview of Y1288412R000B0L by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Y1288412R000B0L Information
Y1288412R000B0L by Vishay Intertechnologies is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Y1288412R000B0L Part Data Attributes
|
|
Y1288412R000B0L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y1288412R000B0L
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.6W, 412ohm, 300V, 0.1% +/-Tol, -2,2ppm/Cel, 3011,
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Rectangular | |
| Lead Diameter | 0.635 Mm | |
| Lead Length | 25.4 Mm | |
| Lead Spacing | 3.81 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 8.28 Mm | |
| Package Length | 7.62 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 2.67 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.6 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 3011 | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2 Ppm/°C | |
| Tolerance | 0.1% | |
| Working Voltage | 300 V |