Part Details for Y162410R0000C9R by VPG Transducers
Results Overview of Y162410R0000C9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y162410R0000C9R Information
Y162410R0000C9R by VPG Transducers is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Y162410R0000C9R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98K2378
|
Newark | Resistor, Metal Foil, 10R, 0.25%, 0.2W, 0805, Resistance:10Ohm, Resistance Tolerance:± 0.25%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Foil, Resistor Type:Precision, Qualification:- Rohs Compliant: Yes |Vpg Foil Resistors Y162410R0000C9R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36 |
|
$17.0500 / $24.6500 | Buy Now |
|
DISTI #
Y162410R0000C9R
|
Avnet Americas | - Custom Tape W/Leader (Alt: Y162410R0000C9R) COO: Israel RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.7400 / $13.6315 | Buy Now |
|
DISTI #
Y162410R0000C9R
|
Avnet Abacus | (Alt: Y162410R0000C9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |