| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| YACT26JB05SC000000 | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Composite, Female, Plug | YACT26MB05SC000000 vs YACT26JB05SC000000 |
| YDTS26T11-05SC0000 | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Plug | YACT26MB05SC000000 vs YDTS26T11-05SC0000 |
| YACT26MB05JC000000 | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Composite, Female, Plug | YACT26MB05SC000000 vs YACT26MB05JC000000 |
Part Details for YACT26MB05SC000000 by TE Connectivity
Results Overview of YACT26MB05SC000000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YACT26MB05SC000000 Information
YACT26MB05SC000000 by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for YACT26MB05SC000000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
YACT26MB05SC000000-ND
|
DigiKey | STRAIGHT PLUG Container: Bag |
0 Bag |
|
Buy Now | |
|
DISTI #
YACT26MB05SC000000
|
Avnet Americas | Circular Connector, MIL-DTL 38999 Series III, Straight Plug, 5 Contacts, Crimp Socket, Threaded - Bulk (Alt: YACT26MB05SC000000) COO: Mexico RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
US Tariff Estimator: YACT26MB05SC000000 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
YACT26MB05SC000000 Part Data Attributes
|
|
YACT26MB05SC000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT26MB05SC000000
TE Connectivity
MIL Series Connector, 5 Contact(s), Composite, Female, Plug
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| EMI Shielded | Yes | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mains Connector Rating | 7.5a | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Polarization | N | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 7.5 A | |
| Shell Finish | Nickel | |
| Shell Material | Composite | |
| Shell Size | B | |
| Terminal Pitch | 0.06 Mm | |
| Total Number of Contacts | 5 | |
| Unique Insert Number | B05 | |
| Wire Size-Max | 18 Awg | |
| Wire Size-Min | 24 Awg |
Alternate Parts for YACT26MB05SC000000
This table gives cross-reference parts and alternative options found for YACT26MB05SC000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT26MB05SC000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.