Part Details for YR1B412RCC by TE Connectivity
Results Overview of YR1B412RCC by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YR1B412RCC Information
YR1B412RCC by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for YR1B412RCC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20R9441
|
Newark | Yr1 0.1% 412R, |Neohm Te Connectivity YR1B412RCC RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 / $0.2510 | Buy Now |
|
DISTI #
1111-YR1B412RCCTB-ND
|
DigiKey | METAL FILM RESISTORS-THROUGH HOL Min Qty: 1000 Container: Ammo Pack |
0 Tape & Box |
|
$0.3749 | Buy Now |
|
DISTI #
YR1B412RCC-ND
|
DigiKey | RES 412 OHM 0.1% 1/4W AXIAL Min Qty: 2000 Container: Ammo Pack |
0 Tape & Box |
|
$0.3034 | Buy Now |
|
DISTI #
279-YR1B412RCC
|
Mouser Electronics | Metal Film Resistors - Through Hole YR1 0.1% 412R RoHS: Compliant | 500 |
|
$0.3030 / $1.2800 | Buy Now |
|
DISTI #
65683443
|
Verical | Res Thin Film 412 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.3200 | Buy Now |
|
|
Onlinecomponents.com | Precision Metal Film Resistors - 412 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box COO: India RoHS: Compliant |
1000 Partner Stock |
|
$0.2192 / $0.2756 | Buy Now |
|
DISTI #
2-1676914-6
|
Avnet Americas | Res Thin Film 412 Ohm 0.1% 1/4W ?15ppm/?C Conformal AXL Thru-Hole Ammo Pack - Boxed Product (Development Kits) (Alt: 2-1676914-6) COO: India RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
$0.2191 / $0.2586 | Buy Now |
|
DISTI #
YR1B412RCC
|
TME | Resistor: thin film, 412Ω, THT, 250mW, ±0.1%, Ø2.3x6.3mm, axial Min Qty: 2000 | 0 |
|
$0.3040 | RFQ |
|
|
Master Electronics | Precision Metal Film Resistors - 412 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box COO: India RoHS: Compliant |
1000 Partner Stock |
|
$0.2192 / $0.2756 | Buy Now |
US Tariff Estimator: YR1B412RCC by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
YR1B412RCC Part Data Attributes
|
|
YR1B412RCC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YR1B412RCC
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 412ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 14 Weeks, 6 Days | |
| Additional Feature | Precision | |
| Construction | Tubular | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 25 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 2.3 Mm | |
| Package Length | 6.3 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Physical Dimension | 6.3mm X 2.3mm | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.1% | |
| Working Voltage | 250 V |