Part Details for Z0405DF by STMicroelectronics
Results Overview of Z0405DF by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z0405DF Information
Z0405DF by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for Z0405DF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.95A I(T)RMS | 4062 |
|
RFQ |
US Tariff Estimator: Z0405DF by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for Z0405DF
Z0405DF Part Data Attributes
|
|
Z0405DF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z0405DF
STMicroelectronics
4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.95A I(T)RMS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Additional Feature | Sensitive Gate | |
| Configuration | Single | |
| Critical Rate of Rise of Off-State Voltage-Min | 30 V/Us | |
| DC Gate Trigger Current-Max | 5 Ma | |
| DC Gate Trigger Voltage-Max | 2 V | |
| Holding Current-Max | 10 Ma | |
| JESD-30 Code | R-PSIP-T3 | |
| Leakage Current-Max | 0.2 Ma | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -45 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 0.95 A | |
| Repetitive Peak Off-state Voltage | 400 V | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Device Type | 4 Quadrant Logic Level Triac |
Alternate Parts for Z0405DF
This table gives cross-reference parts and alternative options found for Z0405DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0405DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| Q4004L4 | Loras Industries Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB | Z0405DF vs Q4004L4 |
| Z0409DF1AA2 | STMicroelectronics | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS | Z0405DF vs Z0409DF1AA2 |
| Q4004LT | Littelfuse Inc | Check for Price | TRIAC With INT Trigger, 400V V(DRM), 4A I(T)RMS, TO-220AB | Z0405DF vs Q4004LT |
| Z0402DF1AA2 | STMicroelectronics | Check for Price | 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC | Z0405DF vs Z0402DF1AA2 |
| Z0409DF | STMicroelectronics | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.95A I(T)RMS | Z0405DF vs Z0409DF |
| CQ202-4DS | Central Semiconductor Corp | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202 | Z0405DF vs CQ202-4DS |
| Q4004R4 | Littelfuse Inc | Check for Price | TRIAC | Z0405DF vs Q4004R4 |
| T106D2SS | Hutson Industries | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS | Z0405DF vs T106D2SS |
| 8T44SH | Hutson Industries | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, | Z0405DF vs 8T44SH |
| BTA04-400A | STMicroelectronics | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB | Z0405DF vs BTA04-400A |