Part Details for Z203T412R00AB by Vishay Intertechnologies
Results Overview of Z203T412R00AB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Z203T412R00AB Information
Z203T412R00AB by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for Z203T412R00AB
Z203T412R00AB CAD Models
Z203T412R00AB Part Data Attributes
|
|
Z203T412R00AB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Z203T412R00AB
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.6W, 412ohm, 300V, 0.05% +/-Tol, -.2,.2ppm/Cel, 3011,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Rectangular | |
| Lead Diameter | 0.644 Mm | |
| Lead Length | 25.4 Mm | |
| Lead Spacing | 3.81 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 8.28 Mm | |
| Package Length | 7.62 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 2.67 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.6 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 3011 | |
| Technology | Metal Foil | |
| Temperature Coefficient | 0.2 Ppm/°C | |
| Tolerance | 0.05% | |
| Working Voltage | 300 V |