Part Details for ZDDAE78S by ITT Interconnect Solutions
Overview of ZDDAE78S by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ZDDAE78S
ZDDAE78S CAD Models
ZDDAE78S Part Data Attributes:
|
ZDDAE78S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
ZDDAE78S
ITT Interconnect Solutions
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZDDAE78S
This table gives cross-reference parts and alternative options found for ZDDAE78S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZDDAE78S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77HDDG78SVFM | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | ZDDAE78S vs L77HDDG78SVFM |
SD308-D78-S-C-2-000 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | ZDDAE78S vs SD308-D78-S-C-2-000 |
2-748483-1 | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | ZDDAE78S vs 2-748483-1 |
177-HR-D-G-78-S-VFM | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | ZDDAE78S vs 177-HR-D-G-78-S-VFM |
L77HDDG78SOL2RM8C309 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | ZDDAE78S vs L77HDDG78SOL2RM8C309 |
ODD78F5R700S/AA-14 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ZDDAE78S vs ODD78F5R700S/AA-14 |
PCDD78F62B300S-15 | D Subminiature Connector, 78 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | ZDDAE78S vs PCDD78F62B300S-15 |
ODD78F4R7000-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | ZDDAE78S vs ODD78F4R7000-15 |
DD78S4R700C-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | ZDDAE78S vs DD78S4R700C-15 |
L777HRDH78SVFM | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | ZDDAE78S vs L777HRDH78SVFM |