Part Details for ZEDB25PBA-30 by ITT Interconnect Solutions
Results Overview of ZEDB25PBA-30 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZEDB25PBA-30 Information
ZEDB25PBA-30 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZEDB25PBA-30
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
111979-0002
|
Avnet Americas | - Bulk (Alt: 111979-0002) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
965-ZEDB25PBA-30
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$3.4700 | Order Now |
|
|
Onlinecomponents.com | Conn D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port COO: United States RoHS: Compliant | 0 |
|
$4.0000 / $11.2400 | Buy Now |
|
DISTI #
ZEDB25PBA-30
|
PEI Genesis | DSUB 25M EU PCB RA G30 TIN | 0 |
|
Buy Now | |
|
|
Master Electronics | Conn D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port COO: United States RoHS: Compliant | 0 |
|
$4.0000 / $11.2400 | Buy Now |
US Tariff Estimator: ZEDB25PBA-30 by ITT Interconnect Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ZEDB25PBA-30
ZEDB25PBA-30 Part Data Attributes
|
|
ZEDB25PBA-30
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
ZEDB25PBA-30
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Ind.Std. 0.318" Footprint | |
| Board Mounting Option | Split Board Lock | |
| Body Breadth | 0.509 Inch | |
| Body Depth | 0.44 Inch | |
| Body Length | 2.09 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Gold (30) | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Staggered | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyethylene | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.109 Inch | |
| Mating Contact Row Spacing | 0.112 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Screwlocks | |
| Mounting Style | Right Angle | |
| Mounting Type | Board And Panel | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.8448 Mm | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 5 A | |
| Reference Standard | Ul | |
| Shell Finish | Tin | |
| Shell Material | Steel | |
| Shell Size | 3/B | |
| Terminal Length | 0.145 Inch | |
| Terminal Pitch | 2.76 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 25 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for ZEDB25PBA-30
This table gives cross-reference parts and alternative options found for ZEDB25PBA-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZEDB25PBA-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DBME25PNMBGFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug | ZEDB25PBA-30 vs DBME25PNMBGFR163 |
| DBME25PNMBXFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug | ZEDB25PBA-30 vs DBME25PNMBXFR163 |
| L717TSBG25POL2RM8C309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | ZEDB25PBA-30 vs L717TSBG25POL2RM8C309 |
| DBME25PNMBRFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug | ZEDB25PBA-30 vs DBME25PNMBRFR163 |
| H4M25ST29BS | Thomas & Betts | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | ZEDB25PBA-30 vs H4M25ST29BS |
| K85R2X-BD25P-NJ30 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, RIGHT ANGLE D-SUBMINIATURE CONNECTOR | ZEDB25PBA-30 vs K85R2X-BD25P-NJ30 |
| L17TF2511114 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | ZEDB25PBA-30 vs L17TF2511114 |
| M24308/24-21 | TE Connectivity | Check for Price | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ZEDB25PBA-30 vs M24308/24-21 |
| L17TF2512104 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | ZEDB25PBA-30 vs L17TF2512104 |
| DBME25PSNMB | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug | ZEDB25PBA-30 vs DBME25PSNMB |