Part Details for ZPF000000000104587 by TE Connectivity
Results Overview of ZPF000000000104587 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPF000000000104587 Information
ZPF000000000104587 by TE Connectivity is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZPF000000000104587
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ZPF000000000104587
|
Avnet Americas | - Bag (Alt: ZPF000000000104587) COO: France RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bag | 0 |
|
$14.6159 / $24.7148 | Buy Now |
|
DISTI #
571-ZPF0000000104587
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-MD 26 B DMC-MD 26 B RoHS: Compliant | 0 |
|
$23.9300 / $25.3300 | Order Now |
|
|
Onlinecomponents.com | DMC-MD 26 B COO: France RoHS: Compliant |
78 In Stock |
|
$25.9300 / $47.9100 | Buy Now |
|
DISTI #
BACC65CAMB
|
TTI | Rectangular MIL Spec Connectors DMC-M SMOD EXT RECP ZPF000000000104587 Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.2000 | Buy Now |
|
DISTI #
ZPF000000000104587
|
Avnet Abacus | (Alt: ZPF000000000104587) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 300 |
|
Buy Now | |
|
|
Master Electronics | DMC-MD 26 B COO: France RoHS: Compliant |
78 In Stock |
|
$25.9300 / $47.9100 | Buy Now |
US Tariff Estimator: ZPF000000000104587 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ZPF000000000104587
ZPF000000000104587 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ZPF000000000104587 Part Data Attributes
|
|
ZPF000000000104587
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000104587
TE Connectivity
Rack and Panel Connector, Female, Receptacle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body/Shell Style | Receptacle | |
| Connector Type | Rack And Panel Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| DIN Conformance | No | |
| EMI Shielded | Yes | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polyethylene | |
| MIL Conformance | No | |
| Mains Connector Rating | 115/230vac | |
| Mixed Contacts | No | |
| Mounting Option 2 | Latching | |
| Mounting Type | Panel | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Polarization | B | |
| Polarization Key | Polarized | |
| Rated Voltage | 125 V | |
| Shell Material | Composite | |
| Total Number of Contacts | 1 |