| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ZPY16 | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, 16.2V V(Z), 5.5%, 1.3W | ZPY16 vs ZPY16 |
Part Details for ZPY16 by Galaxy Microelectronics
Results Overview of ZPY16 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPY16 Information
ZPY16 by Galaxy Microelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: ZPY16 by Galaxy Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ZPY16 Part Data Attributes
|
|
ZPY16
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
ZPY16
Galaxy Microelectronics
Zener Diode, 16.2V V(Z), 5.5%, 1.3W
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 15 Ω | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 1.3 W | |
| Reference Voltage-Nom | 16.2 V | |
| Surface Mount | No | |
| Voltage Tol-Max | 5.5% | |
| Working Test Current | 25 Ma |
Alternate Parts for ZPY16
This table gives cross-reference parts and alternative options found for ZPY16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.