| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ZPY33-TAP | Vishay Intertechnologies | $0.0784 | Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41 | ZPY33 vs ZPY33-TAP |
| ZPY33 | TDK Micronas GmbH | Check for Price | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional | ZPY33 vs ZPY33 |
| ZPY33-TAP/5K | Vishay Intertechnologies | Check for Price | Zener Diode, 33V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41 | ZPY33 vs ZPY33-TAP/5K |
| ZPY33 | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, 33V V(Z), 6%, 1.3W | ZPY33 vs ZPY33 |
| ZPY33-B | Diodes Incorporated | Check for Price | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional | ZPY33 vs ZPY33-B |
| ZPY33 | SEMIKRON | Check for Price | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | ZPY33 vs ZPY33 |
| ZPY33-TAP | Vishay Semiconductors | Check for Price | ZPY3V9 to ZPY100 Zener Diodes | ZPY33 vs ZPY33-TAP |
| ZPY33-13 | Diodes Incorporated | Check for Price | Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41 | ZPY33 vs ZPY33-13 |
| ZPY33 | STMicroelectronics | Check for Price | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | ZPY33 vs ZPY33 |
| ZPY33-T | Micro Commercial Components | Check for Price | Zener Diode | ZPY33 vs ZPY33-T |
Part Details for ZPY33 by Galaxy Microelectronics
Results Overview of ZPY33 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPY33 Information
ZPY33 by Galaxy Microelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: ZPY33 by Galaxy Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ZPY33 Part Data Attributes
|
|
ZPY33
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
ZPY33
Galaxy Microelectronics
Zener Diode, 33V V(Z), 6%, 1.3W
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 15 Ω | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 1.3 W | |
| Reference Voltage-Nom | 33 V | |
| Surface Mount | No | |
| Voltage Tol-Max | 6% | |
| Working Test Current | 25 Ma |
Alternate Parts for ZPY33
This table gives cross-reference parts and alternative options found for ZPY33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.